PDP SEO Portlet

MT46V16M16CY-5B IT:M TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46V16M16CY-5B IT:M TR
Secondary Manufacturer Part#: MT46V16M16CY-5B IT:M TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
Tin-Silver-Copper
260
200 MHz
85 mA
0.7 ns
256 Mbit
Surface Mount
60
16 Bit
16 Bit
2.6 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
60FBGA
60
8 x 12.5 x 0.8
Industrial
FBGA
2.6 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$22.4