PDP SEO Portlet

MT46H8M16LFBF-6 AT:K

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H8M16LFBF-6 AT:K
Secondary Manufacturer Part#: MT46H8M16LFBF-6 AT:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
166 MHz
16 Bit
128 Mbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
166 MHz
80 mA
6.5|5 ns
128 Mbit
Surface Mount
60
16 Bit
16 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
60VFBGA
60
9 x 8 x 0.65 mm
Commercial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: