PDP SEO Portlet

MT46H64M32LFBQ-48 IT:C TR

DRAM, Mobile LPDDR, 2 Gbit, 64M x 32bit, 208 MHz, 90-Pin, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H64M32LFBQ-48 IT:C TR
Secondary Manufacturer Part#: MT46H64M32LFBQ-48 IT:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
208 MHz
32 Bit
2 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
208 MHz
100 mA
5|6.5 ns
2 Gbit
Surface Mount
90
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
64M x 32
90VF-BGA
90
8 x 13 x 0.65
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: