PDP SEO Portlet

MT46H64M32LFBQ-48 AIT:C

DRAM Chip Mobile LPDDR SDRAM 2G-Bit 64M x 32 1.8V 90 -Pin VF-BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H64M32LFBQ-48 AIT:C
Secondary Manufacturer Part#: MT46H64M32LFBQ-48 AIT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
208 MHz
32 Bit
2 Gbit
Mobile LPDDR SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
208 MHz
100 mA
6.5|5 ns
64M x 32bit
2 Gbit
Surface Mount
90
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
64M x 32
90VF-BGA
90
8 x 13 x 0.65
Automotive
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1440  
USD $: