PDP SEO Portlet

MT46H64M16LFBF-6 IT:B

Manufacturer:Micron
Product Category: ICs, DRAMs
Avnet Manufacturer Part #: MT46H64M16LFBF-6 IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
60 Pins
null
null
-40 °C
166 MHz
1 Gbit
Surface Mount
null
VFBGA
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,2 days
Price for: Each
Quantity:
Min:1782  Mult:1782  
Need More?
USD $:
$ 0
SubTotal:
$0.00