PDP SEO Portlet

MT46H64M16LFBF-5 AIT:B

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H64M16LFBF-5 AIT:B
Secondary Manufacturer Part#: MT46H64M16LFBF-5 AIT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
200 MHz
16 Bit
1 Gbit
LPDDR SDRAM
200 MHz
95 mA
6.5|5 ns
1 Gbit
Surface Mount
60
4
16 Bit
16 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
64M x 16
60VFBGA
Industrial
1.8 V
LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1782  Mult:1782  
USD $:
1782+
$11.46667