PDP SEO Portlet

MT46H32M32LFMA-5 AT:B

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M32LFMA-5 AT:B
Secondary Manufacturer Part#: MT46H32M32LFMA-5 AT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
32 Bit
1 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
200 MHz
150 mA
6.5|5 ns
1 Gbit
Surface Mount
168
32 Bit
32 Bit
1.8 V
-40 to 105 °C
105 °C
-40 °C
168WFBGA
168
12 x 12 x 0.38 mm
Automotive
WFBGA
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: