PDP SEO Portlet

MT46H32M32LFCM-75 IT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M32LFCM-75 IT:A
Secondary Manufacturer Part#: MT46H32M32LFCM-75 IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
133 MHz
32 Bit
1 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
133 MHz
120 mA
6.5|6 ns
1 Gbit
Surface Mount
90
32 Bit
32 Bit
5.5, 1.8 V
-40 to 85 °C
85 °C
-40 °C
90VF-BGA
90
13 x 10 x 0.65 mm
Industrial
VFBGA
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: