PDP SEO Portlet

MT46H32M32LFB5-5 IT:B TR

DRAM Chip Mobile LPDDR SDRAM 1G-Bit 32Mx32 1.8V 90-Pin VF-BGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M32LFB5-5 IT:B TR
Secondary Manufacturer Part#: MT46H32M32LFB5-5 IT:B TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
32 Bit
1 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
200 MHz
95 mA
5|6.5 ns
1 Gbit
Surface Mount
90
32 Bit
32 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 32
90VF-BGA
90
8 x 13 x 0.725(Max)
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.0712