PDP SEO Portlet

MT46H32M16LFBF-6 IT:C

DRAM Chip Mobile LPDDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin VFBGA Tray

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M16LFBF-6 IT:C
Secondary Manufacturer Part#: MT46H32M16LFBF-6 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 512Mb Mobile DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 134,217,728-bit banks is organized as 8,192 rows by 1,024 columns by 16bits. Each of the x32’s 134,217,728-bit banks is organized as 8,192 rows by 512 columns by 32 bits. In the reduced page-size (LG) option, each of the x32’s 134,217,728-bit banks are organized as 16,384 rows by 256 columns by 32 bits.

  • VDD/VDDQ = 1.70–1.95V
  • 1.2V I/O option VDDQ = 1.14–1.30V
  • Bidirectional data strobe per byte of data (DQS)
  • Internal, pipelined double data rate (DDR)architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#)
  • Commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; center aligned with data for WRITEs
  • 4 internal banks for concurrent operation
  • Data masks (DM) for masking write data—one mask per byte
  • Programmable burst lengths (BL): 2, 4, 8, or 16
  • Concurrent auto precharge option is supported
  • Auto refresh and self refresh modes
  • 1.8V LVCMOS-compatible inputs
  • On-chip temp sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Deep power-down (DPD)
  • Status read register (SRR)
  • Selectable output drive strength (DS)
  • Clock stop capability
  • 64ms refresh

Technical Attributes

Find Similar Parts

Description Value
166 MHz
Mobile LPDDR SDRAM
512 Mbit
60
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1782  Mult:1782  
USD $: