PDP SEO Portlet

MT46H32M16LFBF-5 IT:C

DRAM, Mobile LPDDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M16LFBF-5 IT:C
Secondary Manufacturer Part#: MT46H32M16LFBF-5 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46H32M16LFBF-5 IT:C is a mobile LPDDR SDRAM. The 512Mb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 134,217,728-bit banks are organized as 8192 rows by 1024 columns by 16 bits. Each of the x32’s 134,217,728-bit banks are organized as 8192 rows by 512 columns by 32 bits.

  • 1.8/1.8V operating voltage, differential clock inputs (CK and CK#)
  • Bidirectional data strobe per byte of data (DQS)
  • Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
  • Commands entered on each positive CK edge, clock stop capability
  • DQS edge-aligned with data for READs; centre aligned with data for WRITEs
  • 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
  • Programmable burst lengths (BL): 2, 4, 8, or 16, concurrent auto precharge option is supported
  • Auto refresh and self refresh modes, 1.8V LVCMOS-compatible inputs
  • 200MHz clock rate, 5.0ns access time, 32 Meg x 16 configuration, JEDEC-standard addressing
  • 60-ball (8mm x 9mm) VFBGA package, -40°C to +85°C industrial operating temperature range

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
512 Mbit
Mobile LPDDR SDRAM
VFBGA
Surface Mount
Tin-Silver-Copper
260
200 MHz
115 mA
6.5|5 ns
32M x 16bit
512 Mbit
Surface Mount
60
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
60VFBGA
60
9 x 8 x 0.65 mm
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1782  Mult:1  
USD $:
1782+
$27.98333