MT46H32M16LFBF-5 IT:C TR
DRAM, Mobile LPDDR, 512 Mbit, 32M x 16bit, 200 MHz, 60 Pins, VFBGA
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
13 Bit | ||
200 MHz | ||
16 Bit | ||
512 Mbit | ||
Mobile LPDDR SDRAM | ||
VFBGA | ||
Surface Mount | ||
Tin-Silver-Copper | ||
260 | ||
200 MHz | ||
70 mA | ||
5|6.5 ns | ||
32M x 16bit | ||
512 Mbit | ||
Surface Mount | ||
60 | ||
16 Bit | ||
16 Bit | ||
1.8 V | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
32M x 16 | ||
60VFBGA | ||
60 | ||
8 x 9 x 0.625(Max) | ||
Industrial | ||
VFBGA | ||
1.8 V | ||
Mobile LPDDR SDRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320002 |
Schedule B: | 8542320060 |