PDP SEO Portlet

MT46H32M16LFBF-5 AT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H32M16LFBF-5 AT:C
Secondary Manufacturer Part#: MT46H32M16LFBF-5 AT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
512 Mbit
Mobile LPDDR SDRAM
200 MHz
115 mA
6.5|5 ns
512 Mbit
Surface Mount
60
16 Bit
16 Bit
1.8 V
-40 to 105 °C
105 °C
-40 °C
60VFBGA
60
9 x 8 x 0.65 mm
Automotive
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: