PDP SEO Portlet

MT46H256M32L4SA-48 WT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H256M32L4SA-48 WT:C
Secondary Manufacturer Part#: MT46H256M32L4SA-48 WT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
208 MHz
32 Bit
8 Gbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
208 MHz
6.5|5 ns
256M x 32bit
8 Gbit
Surface Mount
168
32 Bit
32 Bit
4.5, 17 V
-25 to 85 °C
85 °C
-25 °C
256M x 32
168WFBGA
168
12 x 12 x 0.89
WFBGA
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: