PDP SEO Portlet

MT46H16M32LFB5-5 IT:C TR

DRAM, Mobile LPDDR, 512 Mbit, 16M x 32bit, 200 MHz, 90 Pins, VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H16M32LFB5-5 IT:C TR
Secondary Manufacturer Part#: MT46H16M32LFB5-5 IT:C TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
32 Bit
512 Mbit
Mobile LPDDR SDRAM
Tin-Silver-Copper
260
200 MHz
70 mA
5|6.5 ns
Surface Mount
32 Bit
32 Bit
1.8 V
-40 to 85 °C
16M x 32
90VF-BGA
90
8 x 13 x 0.625(Max)
Industrial
VFBGA
1.8 V
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: