PDP SEO Portlet

MT46H128M32L2KK-48 IT ES:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H128M32L2KK-48 IT ES:C
Secondary Manufacturer Part#: MT46H128M32L2KK-48 IT ES:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
208 MHz
32 Bit
4 Gbit
LPDDR SDRAM
Tin-Silver-Copper
260
208 MHz
4.8 ns
128M x 32bit
4 Gbit
Surface Mount
168
32 Bit
32 Bit
1.95 V
-40 to 85 °C
85 °C
-40 °C
128M x 32
168VFBGA
168
12 x 12 x 0.9
Industrial
VFBGA
LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: