PDP SEO Portlet

MT46H128M16LFDD-48 IT:C

DRAM Chip Mobile LPDDR SDRAM 2G-Bit 128Mx16 1.8V 60-Pin VFBGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT46H128M16LFDD-48 IT:C
Secondary Manufacturer Part#: MT46H128M16LFDD-48 IT:C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT46H128M16LFDD-48 IT:C 2Gb mobile low-power DDR SDRAM is a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 536,870,912-bit banks is organized as 16,384 rows by 2048 columns by 16 bits. Each of the x32’s 536,870,912-bit banks is organized as 16,384 rows by 1024 columns by 32 bits.

  • VDD/VDDQ = 1.70 - 1.95V, bidirectional data strobe per byte of data (DQS)
  • Internal, pipelined double data rate (DDR) architecture; two data accesses per clock cycle
  • Differential clock inputs (CK and CK#), commands entered on each positive CK edge
  • DQS edge-aligned with data for READs; centeraligned with data for WRITEs
  • 4 internal banks for concurrent operation, data masks (DM) for masking write data; one mask per byte
  • Concurrent auto precharge option is supported, auto refresh and self refresh modes
  • 1.8V LVCMOS-compatible inputs, temperature-compensated self refresh (TCSR)²
  • Partial-array self refresh, deep power-down, status read register (SRR), clock stop capability
  • 64ms refresh; 32ms for the automotive temperature range, selectable output drive strength (DS)
  • 60-ball VFBGA package, industrial operating temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
14 Bit
16 Bit
2 Gbit
Tin-Silver-Copper
260
208 MHz
100 mA
6.5|5 ns
Surface Mount
16 Bit
16 Bit
5.5, 2.3 V
-40 to 85 °C
128M x 16
60VFBGA
60
8 x 9 x 0.65
Industrial
VFBGA
Mobile LPDDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1782  Mult:1  
USD $: