PDP SEO Portlet

MT45W4MW16BCGB-7013 WT

Manufacturer:Micron
Product Category: Memory, SRAMs
Avnet Manufacturer Part #: MT45W4MW16BCGB-7013 WT
Secondary Manufacturer Part#: MT45W4MW16BCGB-701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver-Copper
260
70 ns
Surface Mount
54
-30 to 85 °C
85 °C
-30 °C
54VFBGA
54
8 x 6 x 0.7 mm
Wireless
VFBGA
1.8 V
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.2.A
HTSN: 8542320041
Schedule B: 8542320040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: