PDP SEO Portlet

MT44K32M36RCT-125E IT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M36RCT-125E IT:A
Secondary Manufacturer Part#: MT44K32M36RCT-125E IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
800 MHz
36 Bit
1 Gbit
Tin-Silver-Copper
260
800 MHz
1.125 Gbit
Surface Mount
168
36 Bit
36 Bit
1.35 V
-40 to 95 °C
95 °C
-40 °C
32M x 36
168FBGA
168
13.5 x 13.5 x 1.05
Industrial
FBGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: