PDP SEO Portlet

MT44K32M36RB-107E:A

DRAM, DDR, 1.125 Gbit, 32M x 36bit, 933 MHz, 168 Pins, BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M36RB-107E:A
Secondary Manufacturer Part#: MT44K32M36RB-107E:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1Gb Micron Twin Die RLDRAM 3 is a high-speed memory device designed for high-bandwidth data storage—telecommunications, networking, cache applications, and so forth. Both the x18 and x36 configurations are composed of two 16-bank 576Mb RLDRAM 3 x18 devices. The Twin Die x18 RLDRAM 3 is a 2-rank device that shares address, control, and data signals between both die in the package. Separate CS# pins enable each of the ranks within the package. The Twin Die x36 RLDRAM 3 is a single-rank device that shares command, address, and control signals, but not the data bus. The DDR I/O interface transfers two data bits per clock cycle at the I/O balls. Output data is referenced to the READ strobes. Commands, addresses, and control signals are also registered at every positive edge of the differential input clock, while input data is registered at both positive and negative edges of the input data strobes. Read and write accesses to the RL3 device are burst-oriented. The burst length (BL) is programmable to 2, 4, or 8 by a setting in the mode register. The device is supplied with 1.35V for the core and 1.2V for the output drivers. The 2.5V supply is used for an internal supply. Bank-scheduled refresh is supported, with the row address generated internally. The 168-ball FBGA package is used to enable ultra-high-speed data transfer rates.

  • Uses 576Mb Micron RLDRAM 3 die
  • Organization
    • 32 Meg x 18 x 2 ranks
    • 32 Meg x 36 x 1 rank
    • 16 banks per die
    • Common I/O (CIO)
  • 1.2V center-terminated push/pull I/O
  • 2.5V VEXT, 1.35V VDD, 1.2V VDDQ I/O

Technical Attributes

Find Similar Parts

Description Value
20 Bit
933 MHz
36 Bit
1.125 Gbit
RLDRAM3
Tin-Silver-Copper
260 °C
933 MHz
985 mA
10 ns
1.125 Gbit
Surface Mount
168
16
36 Bit
36 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
32M x 36
168BGA
168
13.5 x 13.5 x 0.9 mm
Commercial
BGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $:
1190+
$99.36667