PDP SEO Portlet

MT44K32M18RB-125E IT:A TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M18RB-125E IT:A TR
Secondary Manufacturer Part#: MT44K32M18RB-125E IT:A TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
800 MHz
18 Bit
576 Mbit
RLDRAM3
Tin-Silver-Copper
260 °C
800 MHz
940 mA
10 ns
32M x 18bit
576 Mbit
Surface Mount
168
16
18 Bit
18 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
32M x 18
168BGA
168
13.5 x 13.5 x 0.9 mm
Industrial
BGA
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: