PDP SEO Portlet

MT44K32M18RB-107E:B

DRAM Chip RLDRAM3 576M-Bit 32Mx18 1.35V 168-Pin BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M18RB-107E:B
Secondary Manufacturer Part#: MT44K32M18RB-107E:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micron RLDRAM 3 is a high-speed memory device designed for high-bandwidth data storage—telecommunications, networking, cache applications, and so forth. The chip’s 16-bank architecture is optimized for sustainable high-speed operation. The DDR I/O interface transfers two data bits per clock cycle at the I/O balls. Output data is referenced to the READ strobes. Commands, addresses, and control signals are also registered at every positive edge of the differential input clock, while input data is registered at both positive and negative edges of the input data strobes. Read and write accesses to the RL3 device are burst-oriented. The burst length (BL) is programmable to 2, 4, or 8 by a setting in the mode register. The device is supplied with 1.35V for the core and 1.2V for the output drivers. The 2.5V supply is used for an internal supply. Bank-scheduled refresh is supported with the row address generated internally. The 168-ball FBGA package is used to enable ultra-high-speed data transfer rates.

  • 1066 MHz DDR operation (2133 Mb/s/ball data rate)
  • 76.8 Gb/s peak bandwidth (x36 at 1066 MHz clock frequency)
  • Organization
    • 32 Meg x 18, and 16 Meg x 36 common I/O (CIO)
    • 16 banks
  • 1.2V center-terminated push/pull I/O
  • 2.5V VEXT, 1.35V VDD, 1.2V VDDQ I/O
  • Reduced cycle time (tRC (MIN) = 8 - 12ns)
  • SDR addressing
  • Programmable READ/WRITE latency (RL/WL) and burst length
  • Data mask for WRITE commands
  • Differential input clocks (CK, CK#)
  • Free-running differential input data clocks (DKx, DKx#) and output data clocks (QKx, QKx#)
  • On-die DLL generates CK edge-aligned data and differential output data clock signals
  • 64ms refresh (128K refresh per 64ms)
  • 168-ball FBGA package
  • 40O or 60O matched impedance outputs
  • Integrated on-die termination (ODT)
  • Single or multibank writes
  • Extended operating range (200–1066 MHz)
  • READ training

Technical Attributes

Find Similar Parts

Description Value
24 Bit
933 MHz
18 Bit
576 Mbit
RLDRAM3
BGA
Surface Mount
Tin-Silver-Copper
260 °C
933 MHz
975 mA
10 ns
32M x 18bit
576 Mbit
Surface Mount
168
16
18 Bit
18 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
32M x 18
168BGA
168
13.5 x 13.5 x 0.9 mm
Commercial
BGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $:
1190+
$50.55