PDP SEO Portlet

MT44K32M18RB-107E:B TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M18RB-107E:B TR
Secondary Manufacturer Part#: MT44K32M18RB-107E:B TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
933 MHz
18 Bit
576 Mbit
RLDRAM3
Tin-Silver-Copper
260 °C
933 MHz
975 mA
10 ns
576 Mbit
Surface Mount
168
16
18 Bit
18 Bit
1.35, 2.5 V
0 to 95 °C
95 °C
0 °C
32M x 18
168BGA
168
13.5 x 13.5 x 0.9 mm
Commercial
BGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: