PDP SEO Portlet

MT44K32M18RB-093E IT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K32M18RB-093E IT:A
Secondary Manufacturer Part#: MT44K32M18RB-093E IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
24 Bit
1.066 GHz
18 Bit
576 Mbit
DDR RLDRAM
2133 MHz
1740 mA
576 Mbit
Surface Mount
168
18 Bit
18 Bit
5.5, 2.7 V
-40 to 95 °C
95 °C
-40 °C
168FBGA
168
13.5 x 13.5 x 0.68 mm
Industrial
FBGA
1.35 V
DDR RLDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $: