PDP SEO Portlet

MT44K16M36RB-093E:B

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K16M36RB-093E:B
Secondary Manufacturer Part#: MT44K16M36RB-093E:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
23 Bit
1.066 GHz
36 Bit
576 Mbit
RLDRAM3
BGA
Surface Mount
Tin-Silver-Copper
260 °C
1066 MHz
1050 mA
10 ns
16M x 36bit
576 Mbit
Surface Mount
168
16
36 Bit
36 Bit
1.3500 V
0 to 95 °C
95 °C
0 °C
16M x 36
168BGA
168
13.5 x 13.5 x 0.9 mm
Commercial
BGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $:
1190+
$147.26667