PDP SEO Portlet

MT44K16M36RB-093E IT:B

DRAM Chip RLDRAM3 576M-Bit 16Mx36 1.35V 168-Pin BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT44K16M36RB-093E IT:B
Secondary Manufacturer Part#: MT44K16M36RB-093E IT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
20 Bit
1.066 GHz
36 Bit
576 Mbit
RLDRAM3
BGA
Surface Mount
Tin-Silver-Copper
260 °C
1066 MHz
1.185 A
16M x 36bit
576 Mbit
Surface Mount
MSL 3 - 168 hours
168
16
36 Bit
36 Bit
2.5000, 5.5000 V
-40 to 95 °C
95 °C
-40 °C
16M x 36
168BGA
168
13.5 x 13.5 x 0.8 mm
Industrial
BGA
1.35 V
RLDRAM3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $:
1190+
$162.0