PDP SEO Portlet

MT43A4G80100NFH-S15 ES:A

DRAM Chip HMC DRAM 4G-Byte 1.2V 896-Pin BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT43A4G80100NFH-S15 ES:A
Secondary Manufacturer Part#: MT43A4G80100NFH-S15 ES:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 GB
HMC DRAM
Tin-Silver-Copper
260
32 Gbit
Surface Mount
896
1.2 V
0 to 95 °C
95 °C
0 °C
896BGA
896
Commercial
BGA
1.2 V
HMC DRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $: