PDP SEO Portlet

MT43A4G40200NFA-S15 ES:A

DRAM Chip SDRAM 2G-Byte 4Gx4 1.2V 896-Pin BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT43A4G40200NFA-S15 ES:A
Secondary Manufacturer Part#: MT43A4G40200NFA-S15 ES:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 MHz
4 Bit
2 GB
SDRAM
Tin-Silver-Copper
260 °C
16 Gbit
Surface Mount
896
4 Bit
4 Bit
1.2000 V
0 to 95 °C
105 °C
0 °C
4G x 4
896BGA
896
Commercial
BGA
1.2 V
SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991
HTSN: 8471804000
Schedule B: 8471804000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: