PDP SEO Portlet

MT43A4G40100NFA-S15:A

DRAM Chip HMC SR 2G-Byte 1.2V 896-Pin BGA

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT43A4G40100NFA-S15:A
Secondary Manufacturer Part#: MT43A4G40100NFA-S15:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 MHz
2 GB
HMC SR
Tin-Silver-Copper
260
16 Gbit
Surface Mount
896
3.3 V
0 to 95 °C
105 °C
0 °C
896BGA
896
31 x 31
BGA
1.2 V
HMC SR

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $: