PDP SEO Portlet

MT42L64M64D2KH-25 IT:A

DRAM Chip Mobile LPDDR2 SDRAM 4G-Bit 64Mx64 1.8V 216-Pin FBGA Tray

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L64M64D2KH-25 IT:A
Secondary Manufacturer Part#: MT42L64M64D2KH-25 IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2Gb Mobile Low-Power DDR2 SDRAM (LPDDR2) is a high-speed CMOS, dynamic random-access memory containing 2,147,483,648 bits. The LPDDR2-S4 device is internally configured as an eight-bank DRAM. Each of the x16’s 268,435,456-bit banks is organized as 16,384 rows by 1024 columns by 16 bits. Each of the x32’s 268,435,456-bit banks is organized as 16,384 rows by 512 columns by 32 bits.

  • Ultra low-voltage core and I/O power supplies
    • VDD2 = 1.14–1.30V
    • VDDCA/VDDQ = 1.14–1.30V
    • VDD1 = 1.70–1.95V
  • Clock frequency range
    • 533–10 MHz (data rate range: 1066–20 Mb/s/pin)
  • Four-bit prefetch DDR architecture
  • Eight internal banks for concurrent operation
  • Multiplexed, double data rate, command/address inputs; commands entered on every CK edge
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable READ and WRITE latencies (RL/WL)
  • Programmable burst lengths: 4, 8, or 16
  • Per-bank refresh for concurrent operation
  • On-chip temperature sensor to control self refresh rate
  • Partial-array self refresh (PASR)
  • Deep power-down mode (DPD)
  • Selectable output drive strength (DS)
  • Clock stop capability
  • RoHS-compliant, “green” packaging

Technical Attributes

Find Similar Parts

Description Value
400 MHz
Mobile LPDDR2 SDRAM
4 Gbit
216
85 °C
-25 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: