PDP SEO Portlet

MT42L64M64D2KH-18 IT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L64M64D2KH-18 IT:A
Secondary Manufacturer Part#: MT42L64M64D2KH-18 IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
533 MHz
64 Bit
4 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260
1066 MHz
4 Gbit
Surface Mount
216
64 Bit
64 Bit
40, 10.8 V
-25 to 85 °C
85 °C
-25 °C
216FBGA
216
12 x 12 x 0.45 mm
FBGA
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: