MT42L64M32D2HE-18 AAT ES:D
DRAM, LPDDR2, 2 Gbit, 64M x 32bit, 533 MHz, VFBGA, 134 Pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| LPDDR2 | ||
| VFBGA | ||
| Surface Mount | ||
| 64M x 32bit | ||
| 134 | ||
| 105 °C | ||
| -40 °C | ||
| 1.2 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320015 |