PDP SEO Portlet

MT42L64M32D1KL-25 WT:B

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L64M32D1KL-25 WT:B
Secondary Manufacturer Part#: MT42L64M32D1KL-25 WT:B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
32 Bit
2 Gbit
LPDDR2 SDRAM
Tin-Silver-Copper
800 MHz
210 mA
10 ns
2 Gbit
Surface Mount
168
32 Bit
32 Bit
1.8, 1.2 V
-30 to 85 °C
85 °C
-30 °C
64Mx32
168FBGA
168
12 x 12 x 0.37(Min)
FBGA
1.2 V
LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: