PDP SEO Portlet

MT42L32M32D2AC-25 IT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L32M32D2AC-25 IT:A
Secondary Manufacturer Part#: MT42L32M32D2AC-25 IT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
32 Bit
1 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
56 mA
1 Gbit
Surface Mount
134
32 Bit
32 Bit
1.2, 1.8 V
-40 to 85 °C
85 °C
-40 °C
32M x 32
134F-BGA
134
10 x 11 x 0.68
Industrial
FBGA
1.2 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: