PDP SEO Portlet

MT42L32M32D1HE-18 AAT:D TR

DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 32M X 32 1.2V 134-Pin FBGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L32M32D1HE-18 AAT:D TR
Secondary Manufacturer Part#: MT42L32M32D1HE-18 AAT:D TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
32 Bit
1 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
533 MHz
120 mA
1 Gbit
Surface Mount
134
8
32 Bit
32 Bit
2.7, 5.5 V
-40 to 105 °C
105 °C
-40 °C
32M x 32
134FBGA
134
10 x 11.5 x 0.68 mm
Automotive
FBGA
1.2 V
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 555 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: