PDP SEO Portlet

MT42L32M32D1HE-18 AAT:C

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L32M32D1HE-18 AAT:C
Secondary Manufacturer Part#: MT42L32M32D1HE-18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
533 MHz
32 Bit
1 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260
533 MHz
32M x 32bit
1 Gbit
Surface Mount
134
32 Bit
32 Bit
14.5, 15.5 V
-40 to 105 °C
105 °C
-40 °C
32M x 32
134F-BGA
134
10 x 11.5 x 0.68
Automotive
FBGA
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: