PDP SEO Portlet

MT42L256M64D4LD-25 WT:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L256M64D4LD-25 WT:A
Secondary Manufacturer Part#: MT42L256M64D4LD-25 WT:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
17 Bit
400 MHz
64 Bit
16 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260
800 MHz
10 ns
16 Gbit
Surface Mount
220
64 Bit
64 Bit
1.8, 2.5, 3.3 V
-30 to 85 °C
85 °C
-30 °C
220FBGA
220
14 x 14 x 0.59 mm
FBGA
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: