MT42L256M32D4KP-25 IT:A TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 32 Bit | ||
| 8 Gbit | ||
| Mobile LPDDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 400 MHz | ||
| 5.5 ns | ||
| 8 Gbit | ||
| Surface Mount | ||
| 168 | ||
| 8 | ||
| 32 Bit | ||
| 32 Bit | ||
| 1.2000 V | ||
| -25 to 85 °C | ||
| 85 °C | ||
| -25 °C | ||
| 256M x 32 | ||
| 168FBGA | ||
| 168 | ||
| 12 x 12 x 0.79 mm | ||
| Industrial | ||
| FBGA | ||
| 1.2 V | ||
| Mobile LPDDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |