MT42L16M32D1HE-18 AUT:E
DRAM Chip LDDDR2 SDRAM 512M-bit 16M X 32 1.5V 134-Pin FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| Mobile LPDDR2 | ||
| FBGA | ||
| Surface Mount | ||
| 16M x 32bit | ||
| 512 Mbit | ||
| 134 | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320060 |