PDP SEO Portlet

MT42L128M32D1GU-25 AAT ES:A

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L128M32D1GU-25 AAT ES:A
Secondary Manufacturer Part#: MT42L128M32D1GU-25 AAT ES:A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
32 Bit
4 Gbit
Mobile LPDDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
70 mA
128M x 32bit
4 Gbit
Surface Mount
134
32 Bit
32 Bit
5.5, 4.5 V
-40 to 105 °C
105 °C
-40 °C
128M x 32
134WF-BGA
134
10 x 11.5 x 0.38
Automotive
WFBGA
Mobile LPDDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: