PDP SEO Portlet

MT42L128M16D1KL-25 IT:A TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT42L128M16D1KL-25 IT:A TR
Secondary Manufacturer Part#: MT42L128M16D1KL-25 IT:A TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
16 Bit
2 Gbit
Mobile LPDDR2 S4 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
20 mA
5.5 ns
2 Gbit
Surface Mount
168
8
16 Bit
16 Bit
1.2000 V
-25 to 85 °C
85 °C
-25 °C
128M x 16
168FBGA
168
12 x 12 x 0.57 mm
Industrial
FBGA
1.2 V
Mobile LPDDR2 S4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: