PDP SEO Portlet

MT41K64M16TW-107 IT:J TR

DRAM Chip DDR3L SDRAM 1G-Bit 64Mx16 1.35V 96-Pin F-BGA T/R

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K64M16TW-107 IT:J TR
Secondary Manufacturer Part#: MT41K64M16TW-107 IT:J TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
933 MHz
16 Bit
1 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
933 MHz
63 mA
1 Gbit
Surface Mount
96
16 Bit
16 Bit
3, 5.5 V
-40 to 95 °C
95 °C
-40 °C
64M x 16
96F-BGA
96
14 x 8 x 0.965
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$21.76667