PDP SEO Portlet

MT41K64M16TW-107 ES:J

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K64M16TW-107 ES:J
Secondary Manufacturer Part#: MT41K64M16TW-107 ES:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
933 MHz
16 Bit
1 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
933 MHz
63 mA
64M x 16bit
1 Gbit
Surface Mount
96
16 Bit
16 Bit
5.5, 2.7 V
0 to 95 °C
95 °C
0 °C
64M x 16
96F-BGA
96
8 x 14 x 0.965
Commercial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: