PDP SEO Portlet

MT41K512M8RH-125:J

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M8RH-125:J
Secondary Manufacturer Part#: MT41K512M8RH-125:J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
8 Bit
4 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260
800 MHz
4 Gbit
Surface Mount
78
8 Bit
8 Bit
1.35 V
0 to 95 °C
95 °C
0 °C
512M x 8
78F-BGA
78
9 x 10.5 x 0.95(Max)
Commercial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: