PDP SEO Portlet

MT41K512M8DA-107 IT:P

DRAM, DDR3L, 4 Gbit, 512M x 8bit, 933 MHz, FBGA, 78 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M8DA-107 IT:P
Secondary Manufacturer Part#: MT41K512M8DA-107 IT:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K512M8DA-107 IT:P is a DDR3L SDRAM. This DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. The device uses a READ and WRITE BL8 and BC4. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst access.

  • Differential clock inputs (CK, CK#), 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • Self-refresh temperature (SRT), automatic self refresh (ASR)
  • Write levelling, multipurpose register, output driver calibration
  • 512 Meg x 8 configuration
  • 1866MT/s data rate, 13.91ns CL
  • 78-ball FBGA package
  • Industrial temperature range from -40°C = TC =+95°C

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
8 Bit
4 Gbit
DDR3L SDRAM
FBGA
Surface Mount
Tin-Silver-Copper
260
933 MHz
44 mA
1.07 ns
512M x 8bit
4 Gbit
Surface Mount
78
8 Bit
8 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
512M x 8
78F-BGA
78
10.5 x 8 x 0.81
Industrial
FBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1440  Mult:1  
USD $: