PDP SEO Portlet

MT41K512M8DA-107 IT:P TR

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M8DA-107 IT:P TR
Secondary Manufacturer Part#: MT41K512M8DA-107 IT:P TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
933 MHz
8 Bit
4 Gbit
DDR3L SDRAM
933 MHz
44 mA
4 Gbit
Surface Mount
78
8
8 Bit
8 Bit
1.3500 V
-40 to 95 °C
95 °C
-40 °C
512M x 8
78F-BGA
T/R
Industrial
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: