PDP SEO Portlet

MT41K512M16VRP-107 IT:P

DRAM, DDR3L, 8 Gbit, 512M x 16bit, 933 MHz, TFBGA, 96 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K512M16VRP-107 IT:P
Secondary Manufacturer Part#: MT41K512M16VRP-107 IT:P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K512M16VRP-107 IT:P is a TwinDie 1.35V automotive DDR3L SDRAM. It is a high-speed, CMOS dynamic random access memory device internally configured as two 8-bank DDR3L SDRAM devices. The DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O balls. A single read or write access consists of a single 8n-bit-wide, one-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O balls. The DDR3 SDRAM operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK.

  • Backward compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Fixed burst length (BL) of 8 and burst chop (BC) of 4 (via the mode register set [MRS])
  • Self refresh temperature (SRT), automatic self refresh (ASR), write levelling
  • AEC-Q100, PPAP submission, 8D response time
  • 96-ball FBGA package
  • Industrial temperature range from -40°C = TC = +95°C
  • 1.07ns at CL = 13 (DDR3-1866) cycle time, 512 Meg x 16 configuration

Technical Attributes

Find Similar Parts

Description Value
933 MHz
DDR3L
TFBGA
Surface Mount
512M x 16bit
8 Gbit
96
95 °C
-40 °C
1.35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 555 Weeks
Price for: Each
Quantity:
Min:1224  Mult:1  
USD $: