MT41K512M16VRP-107 AIT:P
DRAM Chip DDR3L SDRAM 8G-bit 512M X 16 1.35V Automotive 96-Pin FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 933 MHz | ||
| DDR3L | ||
| TFBGA | ||
| Surface Mount | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320060 |