PDP SEO Portlet

MT41K256M8DA-125:K

DRAM, DDR3L, 2 Gbit, 256M x 8bit, 800 MHz, FBGA, 78 Pins

Manufacturer:Micron
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: MT41K256M8DA-125:K
Secondary Manufacturer Part#: MT41K256M8DA-125:K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MT41K256M8DA-125:K is a DDR3L SDRAM that uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins. It operates from a differential clock (CK and CK#). The crossing of CK going HIGH and CK# going LOW is referred to as the positive edge of CK. Control, command, and address signals are registered at every positive edge of CK. Input data is registered on the first rising edge of DQS after the WRITE preamble, and output data is referenced on the first rising edge of DQS after the READ preamble.

  • 256 Meg x 8 configuration, tCK = 1.25ns, CL = 11 speed grade
  • VDD = VDDQ = 1.35V (1.283 to 1.45V)
  • Backward-compatible to VDD = VDDQ = 1.5V ±0.075V
  • Differential bidirectional data strobe, 8n-bit prefetch architecture
  • Differential clock inputs (CK, CK#), 8 internal banks
  • Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
  • Programmable CAS (READ) latency (CL), programmable posted CAS additive latency (AL)
  • Programmable CAS (WRITE) latency (CWL)
  • 78-ball FBGA package
  • Commercial temperature range from 0 to 95°C

Technical Attributes

Find Similar Parts

Description Value
18 Bit
8 Bit
2 Gbit
Tin-Silver-Copper
260
1600 MHz
97 mA
Surface Mount
MSL 3 - 168 hours
8 Bit
8 Bit
1.35 V
0 to 95 °C
78F-BGA
78
10.5 x 8 x 0.96 mm
Commercial
FBGA
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: