MT41K256M8DA-125 V:K
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 800 MHz | ||
| 8 Bit | ||
| 2 Gbit | ||
| DDR3L-RS SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 800 MHz | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 78 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.35 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 256M x 8 | ||
| 78F-BGA | ||
| 78 | ||
| 10.5 x 8 x 1.08 | ||
| Commercial | ||
| FBGA | ||
| DDR3L-RS SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |